
AMES350-5SNZ-Q | |
|---|---|
DigiKey Part Number | 5245-AMES350-5SNZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES350-5SNZ-Q |
Description | AC/DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 90 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 240 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 60 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, EN, IEC, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,69000 € | 41,69 € |
| 10 | 36,63900 € | 366,39 € |
| 25 | 34,80560 € | 870,14 € |
| 50 | 33,47900 € | 1.673,95 € |
| 100 | 32,20340 € | 3.220,34 € |
| 250 | 30,59124 € | 7.647,81 € |
| Unit Price without VAT: | 41,69000 € |
|---|---|
| Unit Price with VAT: | 50,44490 € |

