Enclosed AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES75-051515TNZ

DigiKey Part Number
5245-AMES75-051515TNZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES75-051515TNZ
Description
AC/DC CONVERTER 5V 15V -15V 72W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
2.3 A
Current - Output 3
500 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
82%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CE, EN, IEC, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,51000 €26,51 €
Manufacturers Standard Package
Unit Price without VAT:26,51000 €
Unit Price with VAT:32,07710 €