
AMES350-12SNZ-PQ | |
|---|---|
DigiKey Part Number | 2721-AMES350-12SNZ-PQ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES350-12SNZ-PQ |
Description | AC/DC CNVRTR 10.2 - 13.8V 348W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 10.2 ~ 13.8V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Case | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 10.2 ~ 13.8V | Standard Number 61558-1; 62368-1 |
Current - Output 1 29 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,40000 € | 55,40 € |
| 5 | 53,45800 € | 267,29 € |
| 15 | 52,53200 € | 787,98 € |
| 30 | 51,64833 € | 1.549,45 € |
| 60 | 50,78150 € | 3.046,89 € |
| Unit Price without VAT: | 55,40000 € |
|---|---|
| Unit Price with VAT: | 67,03400 € |

