
EM1344V221SO8B+ | |
|---|---|
DigiKey Part Number | 2651-EM1344V221SO8B+TR-ND - Tape & Reel (TR) 2651-EM1344V221SO8B+CT-ND - Cut Tape (CT) 2651-EM1344V221SO8B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM1344V221SO8B+ |
Description | CMOS CIRCUIT FOR ANALOG QUARTZ C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4mA | |
Voltage - Supply | 1.1V ~ 1.8V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,81600 € | 20,40 € |
| 100 | 0,72380 € | 72,38 € |
| 250 | 0,67988 € | 169,97 € |
| 500 | 0,65340 € | 326,70 € |
| 1.000 | 0,63161 € | 631,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60861 € | 1.521,52 € |
| 5.000 | 0,59474 € | 2.973,70 € |
| 7.500 | 0,58780 € | 4.408,50 € |
| 12.500 | 0,58011 € | 7.251,38 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

