
AMEL10-5SMAZ | |
|---|---|
DigiKey Part Number | 2721-AMEL10-5SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-5SMAZ |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.22" L x 1.21" W x 0.99" H (56.5mm x 30.9mm x 25.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |

