
AME3-24SBAZ | |
|---|---|
DigiKey Part Number | 2721-AME3-24SBAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME3-24SBAZ |
Description | AC/DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 125mA 90 ~ 528 VAC, 130 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 130 ~ 745 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.40" L x 0.92" W x 0.76" H (35.6mm x 23.3mm x 19.3mm) | |
Approval Agency | CE, cURus, FCC | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Base Product Number |

