19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA90DK2-190047Y

DigiKey Part Number
5245-AMA90DK2-190047Y-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA90DK2-190047Y
Description
AC/DC DESKTOP ADAPTER 19V 90W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
aimtec
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 45°C
Part Status
Active
Output Connector
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
60.2" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
6.38" L x 2.73" W x 1.33" H (162.0mm x 69.3mm x 33.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, FCC, UL
Voltage - Output
19V
Standard Number
62368-1
Current - Output (Max)
4.74A
Weight
1.087 lb (493.00 g)
Power (Watts)
90 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,21000 €43,21 €
539,73200 €198,66 €
1038,32400 €383,24 €
2536,53720 €913,43 €
5035,24140 €1.762,07 €
10033,99120 €3.399,12 €
25032,40684 €8.101,71 €
Unit Price without VAT:43,21000 €
Unit Price with VAT:52,28410 €