
AM50E-2424SVZ | |
|---|---|
DigiKey Part Number | 2721-AM50E-2424SVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50E-2424SVZ |
Description | DC DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.083A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.083A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |

