
AM3G-0524DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM3G-0524DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-0524DLPZ |
Description | 3W DC/DC Converter |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24V 24V 52mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Current - Output (Max) | 52mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 5 | 7,60400 € | 38,02 € |
| 10 | 7,48100 € | 74,81 € |
| 25 | 7,32120 € | 183,03 € |
| 50 | 7,20260 € | 360,13 € |
| 100 | 7,08550 € | 708,55 € |
| 250 | 6,93336 € | 1.733,34 € |
| 500 | 6,82036 € | 3.410,18 € |
| cms-vat-exclude-title: | 7,90000 € |
|---|---|
| cms-vat-include-title: | 9,55900 € |

