
AM3A-2415SZ | |
|---|---|
DigiKey Part Number | 2721-AM3A-2415SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3A-2415SZ |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 76°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.69" L x 0.37" W x 0.48" H (17.5mm x 9.5mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |

