
AM2DR-0505SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DR-0505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DR-0505SLPZ |
Description | 4.75~5.25VDC 5VDC 0.4A 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,14500 € | 41,45 € |
| 25 | 3,93760 € | 98,44 € |
| 50 | 3,78740 € | 189,37 € |
| 100 | 3,64300 € | 364,30 € |
| 250 | 3,46064 € | 865,16 € |
| 500 | 3,32878 € | 1.664,39 € |
| 1.000 | 3,20195 € | 3.201,95 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |

