
AM1DS-1524DJZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-1524DJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-1524DJZ |
Description | DC/DC Converter -24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24V 24V 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.6mm) | |
Approval Agency | EN, IEC, UL | |
Standard Number | 55032 Class B; CISPR32 Class B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 5 | 2,02200 € | 10,11 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |

