
CSSC-UPLYLG4XX-U0X | |
|---|---|
DigiKey Part Number | 5933-CSSC-UPLYLG4XX-U0XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSC-UPLYLG4XX-U0X |
Description | LED SMD 586-595nm 55-130mcd 1206 |
Customer Reference | |
Detailed Description | Yellow 586nm ~ 595nm LED Indication - Discrete 2.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 25mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30121 € | 903,63 € |
| 45.000 | 0,28400 € | 12.780,00 € |
| 90.000 | 0,26679 € | 24.011,10 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,36446 € |

