
1N4007 | |
|---|---|
DigiKey Part Number | 5245-1N4007TR-ND - Tape & Reel (TR) 5245-1N4007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06680 € | 6,68 € |
| 500 | 0,04876 € | 24,38 € |
| 1.000 | 0,04291 € | 42,91 € |
| 2.000 | 0,03796 € | 75,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02347 € | 117,35 € |
| 10.000 | 0,01872 € | 187,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |








