53.9V Clamp 29A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE39A

DigiKey Part Number
2721-1.5KE39ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE39A
Description
TVS DIODE 33.3VWM 53.9V AXIAL
Customer Reference
Detailed Description
53.9V Clamp 29A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE39A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
29A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,55120 €13,78 €
500,33500 €16,75 €
1000,22700 €22,70 €
2500,20612 €51,53 €
5000,19812 €99,06 €
1.0000,19171 €191,71 €
1.2500,18788 €234,85 €
Unit Price without VAT:0,55120 €
Unit Price with VAT:0,66695 €