Buzzers Transducer, Externally Driven Electromechanical 3.5 V 60mA 2.731kHz 85dB @ 3.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE092703-4

DigiKey Part Number
6010-TE092703-4-ND
Manufacturer
Manufacturer Product Number
TE092703-4
Description
BUZZER ELECTRO 3.5V 9.60MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical 3.5 V 60mA 2.731kHz 85dB @ 3.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical
Manufacturer
DB Unlimited
Sound Pressure Level (SPL)
85dB @ 3.5V, 10cm
Packaging
Tray
Current - Supply
60mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
3.5 V
Termination
PC Pins
Voltage Range
2 ~ 4V
Size / Dimension
0.378" Dia (9.60mm)
Frequency
2.731kHz
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,09000 €109,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,31890 €