
3008KM | |
|---|---|
DigiKey Part Number | 3008KM-ND |
Manufacturer | |
Manufacturer Product Number | 3008KM |
Description | KNOB FLUTED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Thermoset Polyester |
Category | Type Fluted |
Manufacturer Davies Molding, LLC | Diameter 1.250" (31.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoset Polyester |
Style Clamping | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,60490 € | 160,49 € |
| Unit Price without VAT: | 1,60490 € |
|---|---|
| Unit Price with VAT: | 1,94193 € |

