4 Arm Knob Shaft with No Indicator Thermoset Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2830EC

DigiKey Part Number
1722-1418-ND
Manufacturer
Manufacturer Product Number
2830EC
Description
KNOB 4 ARM THERMOSET POLYESTER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Arm Knob Shaft with No Indicator Thermoset Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
-
Diameter
2.000" (50.80mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,08690 €308,69 €
Unit Price without VAT:3,08690 €
Unit Price with VAT:3,73515 €