Smooth Knob 0.247" (6.27mm) Shaft with Line on Top and Side Nylon Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1507-D

DigiKey Part Number
1507-D-ND
Manufacturer
Manufacturer Product Number
1507-D
Description
KNOB SMOOTH W/SKIRT 0.247" NYLON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.247" (6.27mm) Shaft with Line on Top and Side Nylon Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.890" (48.01mm)
Manufacturer
Davies Molding, LLC
Height
1.000" (25.40mm)
Packaging
Bulk
Indicator
Line on Top and Side
Part Status
Active
Material
Nylon
Style
Cylindrical
Color
Red
Type
Smooth
Features
Soft Touch
Shaft Size
0.247" (6.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,31700 €231,70 €
Unit Price without VAT:2,31700 €
Unit Price with VAT:2,80357 €