
1231-G | |
|---|---|
DigiKey Part Number | 1231-G-ND |
Manufacturer | |
Manufacturer Product Number | 1231-G |
Description | KNOB SERR W/SKIRT 0.253" POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black |
Datasheet | Datasheet |
Category | Diameter 0.660" (16.76mm), 0.790" (20.07mm) Skirt |
Manufacturer Davies Molding, LLC | Height 0.700" (17.78mm) |
Packaging Bulk | Indicator Line on Side |
Part Status Active | Material Polypropylene |
Style Cylindrical with Skirt | Color Black |
Type Serrated | Features 8-32 Set Screw, Soft Touch |
Shaft Size 0.253" (6.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 5 | 4,50800 € | 22,54 € |
| 10 | 4,24200 € | 42,42 € |
| 25 | 3,93280 € | 98,32 € |
| 50 | 3,72800 € | 186,40 € |
| 100 | 3,54450 € | 354,45 € |
| 250 | 3,33096 € | 832,74 € |
| 500 | 3,18886 € | 1.594,43 € |
| 1.000 | 3,06146 € | 3.061,46 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,36460 € |

