
MUR20040CT | |
|---|---|
DigiKey Part Number | 5806-MUR20040CT-ND |
Manufacturer | |
Manufacturer Product Number | MUR20040CT |
Description | DIODE MODULE GEN PURP 400V 100A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 100A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 100 A |
Manufacturer DACO Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 90 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case TO-244AB |
Current - Average Rectified (Io) (per Diode) 100A | Supplier Device Package Twin Tower |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 72,51530 € |

