Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM278-3/16"

DigiKey Part Number
W207-200-ND
49-SM278-3/16"-DS-ND
Manufacturer
Manufacturer Product Number
SM278-3/16"
Description
HEATSHRINK DUAL WALL BLK 3/16IN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.157" (3.99mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.469
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,52000 €4,52 €
53,72000 €18,60 €
103,42200 €34,22 €
203,14700 €62,94 €
502,81700 €140,85 €
1002,59100 €259,10 €
2502,39696 €599,24 €
Spool
QuantityUnit PriceExt Price
2002,09640 €419,28 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,46920 €
Alternate Length
HEATSHRINK DUAL WALL BLK 3/16"
In-Stock: 0
Unit Price:
HEATSHRINK DUAL WALL BLK 3/16"
In-Stock: 0
Unit Price:
HEATSHRINK DUAL WALL BLK 3/16"
In-Stock: 0
Unit Price:
HEATSHRINK DUAL WALL BLK 3/16"
In-Stock: 0
Unit Price: