
SH721-1 1/4"-100 | |
|---|---|
DigiKey Part Number | SH721-11/4"-100-ND |
Manufacturer | |
Manufacturer Product Number | SH721-1 1/4"-100 |
Description | HEATSHRINK 1 1/4" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, High Temperature |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 100.0' (30.5m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 14,31880 € | 1.431,88 € |
| Unit Price without VAT: | 14,31880 € |
|---|---|
| Unit Price with VAT: | 17,32575 € |


