Hall Effect Sensor Single Axis 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1369EUA-10-T

DigiKey Part Number
620-1728-ND
Manufacturer
Manufacturer Product Number
A1369EUA-10-T
Description
SEN HALL EFFECT ANLG VOLT 3-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
12mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
7kHz
Operating Temperature
-40°C ~ 85°C
Features
Programmable, Temperature Compensated
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 98.670 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

98.670In Stock
Ships from Rochester Electronics, LLC