
2671/28GN-1000 | |
|---|---|
DigiKey Part Number | W2628G-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28GN-1000 |
Description | HOOK-UP STRND 28AWG GRN 100' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 150V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 42/44 | Ratings UL Style 1692/1568 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

