
2475/26 RD-1000 | |
|---|---|
DigiKey Part Number | 2475/26RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2475/26 RD-1000 |
Description | HOOK-UP STRND 26AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Red 20kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Series | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Features High Voltage |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.815,86000 € | 1.815,86 € |
| 2 | 1.724,67500 € | 3.449,35 € |
| 3 | 1.673,02667 € | 5.019,08 € |
| 5 | 1.609,69200 € | 8.048,46 € |
| Unit Price without VAT: | 1.815,86000 € |
|---|---|
| Unit Price with VAT: | 2.197,19060 € |

