
2475/22 RD-100 | |
|---|---|
DigiKey Part Number | 2475/22RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/22 RD-100 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Series | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Features High Voltage |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76098 € | 1.380,49 € |
| Unit Price without VAT: | 2,76098 € |
|---|---|
| Unit Price with VAT: | 3,34079 € |


