
2420/31 BR-1000 | |
|---|---|
DigiKey Part Number | 2420/31BR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2420/31 BR-1000 |
Description | TEST LEAD 31AWG 150V BROWN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 31 AWG Hook-Up Wire 75/50 Brown 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.017" (0.43mm) |
Series | Jacket (Insulation) Thickness 0.0035" (0.089mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -150°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 75/50 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,48082 € | 480,82 € |
| Unit Price without VAT: | 0,48082 € |
|---|---|
| Unit Price with VAT: | 0,58179 € |

