
2215/28YL-100 | |
|---|---|
DigiKey Part Number | 2215/28YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/28YL-100 |
Description | HOOK-UP STRND 28AWG YELLOW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,02000 € | 33,02 € |
| 2 | 31,44000 € | 62,88 € |
| 3 | 30,54333 € | 91,63 € |
| 5 | 29,44600 € | 147,23 € |
| 7 | 28,74286 € | 201,20 € |
| 10 | 28,01300 € | 280,13 € |
| 25 | 26,20680 € | 655,17 € |
| 50 | 24,90540 € | 1.245,27 € |
| 100 | 23,65630 € | 2.365,63 € |
| Unit Price without VAT: | 33,02000 € |
|---|---|
| Unit Price with VAT: | 39,95420 € |

