
2201/18GY-100 | |
|---|---|
DigiKey Part Number | 2201/18GY-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/18GY-100 |
Description | HOOK-UP STRND 18AWG GRY 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 € | 39,15 € |
| 2 | 37,27000 € | 74,54 € |
| 3 | 36,20667 € | 108,62 € |
| 5 | 34,90400 € | 174,52 € |
| 7 | 34,06857 € | 238,48 € |
| 10 | 33,20100 € | 332,01 € |
| 25 | 31,05680 € | 776,42 € |
| 50 | 29,51060 € | 1.475,53 € |
| 100 | 28,02680 € | 2.802,68 € |
| Unit Price without VAT: | 39,15000 € |
|---|---|
| Unit Price with VAT: | 47,37150 € |

