
2201/18BK-1000 | |
|---|---|
DigiKey Part Number | 2201/18BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2201/18BK-1000 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 19/30 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,20732 € | 207,32 € |
| Unit Price without VAT: | 0,20732 € |
|---|---|
| Unit Price with VAT: | 0,25086 € |

