22 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/22SBU-1001

DigiKey Part Number
2200/22SBL-1000-ND
Manufacturer
Manufacturer Product Number
2200/22SBU-1001
Description
HOOK-UP SOLID 22AWG BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.054" (1.37mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1429
Conductor Strand
Solid
Features
Abrasion Resistant
Conductor Material
Qualification
MIL-W-16878 Type B
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,14206 €142,06 €
Manufacturers Standard Package
Unit Price without VAT:0,14206 €
Unit Price with VAT:0,17189 €