


CY7B993V-2AXC | |
|---|---|
DigiKey Part Number | 2156-CY7B993V-2AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B993V-2AXC |
Description | IC CLK BUFF 100TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution IC 100MHz 1 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7B993V-2AXC Models |
Category | Ratio - Input:Output 4:18 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Series | Frequency - Max 100MHz |
Packaging Bulk | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Buffer, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes | Package / Case 100-LQFP |
Input LVPECL, LVTTL | Supplier Device Package 100-TQFP (14x14) |
Output LVTTL | Base Product Number |
Number of Circuits 1 |
| Bulk: | 3136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,55714 € | 241,90 € |
| Unit Price without VAT: | 34,55714 € |
|---|---|
| Unit Price with VAT: | 41,81414 € |

