SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62148ESL-55ZAXI

DigiKey Part Number
2832-CY62148ESL-55ZAXI-ND
Manufacturer
Manufacturer Product Number
CY62148ESL-55ZAXI
Description
IC SRAM 4MBIT PARALLEL 32STSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP
Datasheet
 Datasheet
EDA/CAD Models
CY62148ESL-55ZAXI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V, 4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-sTSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.540
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.