Similar

NBA-111-BI14-00 | |
|---|---|
DigiKey Part Number | SW352-ND |
Manufacturer | |
Manufacturer Product Number | NBA-111-BI14-00 |
Description | SWITCH ROCKER SPDT 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black, Blue |
Packaging Bulk | Actuator Marking OFF ON, Vertical |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Features Two-Tone Rocker |
Circuit | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRS-2012-2000 | CW Industries | 4.129 | SW317-ND | 0,97000 € | Similar |


