



GS-111-0044 | |
|---|---|
DigiKey Part Number | CWI420-ND |
Manufacturer | |
Manufacturer Product Number | GS-111-0044 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer CW Industries | Actuator Length 6.35mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -10°C ~ 104°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 500mA (AC/DC) | Switch Travel 2.67mm |
Voltage Rating - AC 125 V | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,34700 € | 23,47 € |
| 25 | 2,17520 € | 54,38 € |
| 100 | 1,93770 € | 193,77 € |
| 250 | 1,79956 € | 449,89 € |
| 500 | 1,70588 € | 852,94 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,38800 € |

