



GRS-2012-2053 | |
|---|---|
DigiKey Part Number | CWI466-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2012-2053 |
Description | SWITCH ROCKER SPDT 13A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 13A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Features 3 Switches |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,69700 € | 66,97 € |
| 25 | 6,31520 € | 157,88 € |
| 50 | 6,04020 € | 302,01 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,38960 € |

