Rocker Switch SPST 13A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-2011-2028

DigiKey Part Number
GRS-2011-2028-ND
Manufacturer
Manufacturer Product Number
GRS-2011-2028
Description
SWITCH ROCKER SPST 13A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 105°C
Circuit
Mechanical Life
25,000 Cycles
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.