
GRB263D2BBGR2D1 | |
|---|---|
DigiKey Part Number | CW133-ND |
Manufacturer | |
Manufacturer Product Number | GRB263D2BBGR2D1 |
Description | SWITCH ROCKER SPDT 21A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus, ENEC |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Oval - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,70978 € | 4.709,78 € |
| Unit Price without VAT: | 4,70978 € |
|---|---|
| Unit Price with VAT: | 5,69883 € |

