
GRB124A2NABA1 | |
|---|---|
DigiKey Part Number | CW185-ND |
Manufacturer | |
Manufacturer Product Number | GRB124A2NABA1 |
Description | SWITCH ROCKER SPDT 25A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |

