Image for GF-1126-0001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF-1126-0001

DigiKey Part Number
GF-1126-0001-ND
Manufacturer
Manufacturer Product Number
GF-1126-0001
Description
SWITCH SLIDE DPDT 11A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
8.74mm
Manufacturer
CW Industries
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
PC Pin
Circuit
DPDT
Operating Temperature
-10°C ~ 104°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On
Switch Travel
4.01mm
Current Rating (Amps)
11A (AC), 500mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
125 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.