



CWR-180-37-0203 | |
|---|---|
DigiKey Part Number | CMP37S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-180-37-0203 |
Description | CONN D-SUB RCPT 37POS IDC |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Contact Finish Tin |
Series | Contact Finish Thickness 100.0µin (2.54µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Male Pins | Color Blue |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Wire Gauge 28-30 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 5,39500 € | 53,95 € |
| 25 | 5,05680 € | 126,42 € |
| 50 | 4,81540 € | 240,77 € |
| 100 | 4,58550 € | 458,55 € |
| 300 | 4,46317 € | 1.338,95 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,68350 € |


