


C7MMS-3706M | |
|---|---|
DigiKey Part Number | C7MMS-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-3706M |
Description | DSUB CABLE - CMP37S/AE37M/CMP37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CW Industries | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Usage Patch |
2nd Connector Plug, Male Pins | Contact Finish Tin |
Type DB37 | Base Product Number |



