
CI1110M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1110M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1110M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1110M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI1110M1VR0-NH |
Description | 10 POS 1.00MM(.039) SINGLE ROW S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.069" (1.75mm) |
Mfr | Insulation Height 0.169" (4.30mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,16210 € | 16,21 € |
| 500 | 0,14462 € | 72,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13770 € | 137,70 € |
| 2.000 | 0,13112 € | 262,24 € |
| 3.000 | 0,12742 € | 382,26 € |
| 5.000 | 0,12291 € | 614,55 € |
| 7.000 | 0,12002 € | 840,14 € |
| 10.000 | 0,11704 € | 1.170,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


