Direct

CI5202P1V00-LF | |
|---|---|
DigiKey Part Number | 2987-CI5202P1V00-LF-ND |
Manufacturer | |
Manufacturer Product Number | CI5202P1V00-LF |
Description | 2 POS 3.96MM(.156) WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.146" (3.70mm) |
Mfr | Overall Contact Length 0.575" (14.60mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.303" (7.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CI5202P1V00-NH | Cvilux USA | 695 | 2987-CI5202P1V00-NH-ND | 0,11000 € | Direct |



