
T38460020 | |
|---|---|
DigiKey Part Number | 364-T38460020-ND |
Manufacturer | |
Manufacturer Product Number | T38460020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260020 | Curtis Industries | 0 | 364-T38260020-ND | 1,69545 € | Parametric Equivalent |
| T38262020 | Curtis Industries | 0 | 364-T38262020-ND | 1,64330 € | Parametric Equivalent |
| T38263020 | Curtis Industries | 0 | 364-T38263020-ND | 1,53855 € | Parametric Equivalent |
| T38462020 | Curtis Industries | 0 | 364-T38462020-ND | 1,74000 € | Parametric Equivalent |
| T38463020 | Curtis Industries | 0 | 364-T38463020-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,60640 € | 40,16 € |
| Unit Price without VAT: | 1,60640 € |
|---|---|
| Unit Price with VAT: | 1,94374 € |








