
T38431120 | |
|---|---|
DigiKey Part Number | 364-T38431120-ND |
Manufacturer | |
Manufacturer Product Number | T38431120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Quick Connect (0.110"), Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38231120 | Curtis Industries | 0 | 364-T38231120-ND | 7,66985 € | Parametric Equivalent |
| T38238120 | Curtis Industries | 0 | 364-T38238120-ND | 8,03720 € | Parametric Equivalent |
| T38438120 | Curtis Industries | 0 | 364-T38438120-ND | 8,03720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,69520 € | 192,38 € |
| Unit Price without VAT: | 7,69520 € |
|---|---|
| Unit Price with VAT: | 9,31119 € |







