
T38413040 | |
|---|---|
DigiKey Part Number | 364-T38413040-ND |
Manufacturer | |
Manufacturer Product Number | T38413040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-4 | Curtis Industries | 0 | 364-CFTP-4-ND | 4,72495 € | Parametric Equivalent |
| T38210040 | Curtis Industries | 0 | 364-T38210040-ND | 2,36530 € | Parametric Equivalent |
| T38212040 | Curtis Industries | 0 | 364-T38212040-ND | 2,61950 € | Parametric Equivalent |
| T38213040 | Curtis Industries | 0 | 364-T38213040-ND | 2,44170 € | Parametric Equivalent |
| T38410040 | Curtis Industries | 0 | 364-T38410040-ND | 2,17355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,42900 € | 485,80 € |
| Unit Price without VAT: | 2,42900 € |
|---|---|
| Unit Price with VAT: | 2,93909 € |









