
T38261170 | |
|---|---|
DigiKey Part Number | 364-T38261170-ND |
Manufacturer | |
Manufacturer Product Number | T38261170 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 17 | Mounting Type Chassis, Panel |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38268170 | Curtis Industries | 0 | 364-T38268170-ND | 11,02520 € | Parametric Equivalent |
| T38461170 | Curtis Industries | 0 | 364-T38461170-ND | 10,55320 € | Parametric Equivalent |
| T38468170 | Curtis Industries | 0 | 364-T38468170-ND | 11,02520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,87650 € | 2.175,30 € |
| Unit Price without VAT: | 10,87650 € |
|---|---|
| Unit Price with VAT: | 13,16057 € |







