Parametric Equivalent

T38073020 | |
|---|---|
DigiKey Part Number | 364-T38073020-ND |
Manufacturer | |
Manufacturer Product Number | T38073020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 2 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-2 | Curtis Industries | 135 | 364-CBP-2-ND | 4,70000 € | Parametric Equivalent |
| T38010020 | Curtis Industries | 0 | 364-T38010020-ND | 1,49915 € | Parametric Equivalent |
| T38012020 | Curtis Industries | 0 | 364-T38012020-ND | 1,60405 € | Parametric Equivalent |
| T38013020 | Curtis Industries | 0 | 364-T38013020-ND | 1,51230 € | Parametric Equivalent |
| T38070020 | Curtis Industries | 0 | 364-T38070020-ND | 1,08715 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,39440 € | 34,86 € |
| Unit Price without VAT: | 1,39440 € |
|---|---|
| Unit Price with VAT: | 1,68722 € |










